• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen Plane blade Product size (length): 260 mm Product size (width): 20 mm 10000658 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.00 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Thickness 2.5 mm
  • Suitable for wood man model: RAISED 260 ABS_230 V; RAISED 260 ABS_400 V; RAISED 260 ABS_230 V; RAISED 260 ABS_400V
Product type

Plane blade

Content

2 pc(s)

Length

260 mm

Width

20 mm

Dim

(L x W) 260 mm x 20 mm

Suited for brand

Holzmann

Description

Plane blade for machine lifted_260 ABS of wood man machines.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)