• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen Plane blade Product size (length): 310 mm Product size (width): 25 mm 10000663 3 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 24.00 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 3 mm
  • Suitable for wood man model: RAISED 310 L_230 V; RAISED 310 L_400 V; RAISED 310 NL_230 V; RAISED 310 NL_400V
Product type

Plane blade

Content

3 pc(s)

Length

310 mm

Width

25 mm

Dim

(L x W) 310 mm x 25 mm

Suited for brand

Holzmann

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429492 Holzmann Maschinen Plane blade Product size (length): 310 mm Product size (width): 25 mm 10000663 3 pc(s)

Description

Plane blade for machine lifted_310 NL of Holzmann.

Hints

Delivery 3 piece plane blade! This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)