• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JR001GM201 Cordless recipro saw JR001GM201 incl. charger 40 V 4 Ah

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of supplied batteries: 2
  • Width 88 mm
  • Weight without battery pack: 3.6 kg
  • Height: 239 mm
  • Length: 472 mm
Product type

Cordless recipro saw

Features

incl. charger

Battery voltage

40 V

Battery capacity

4 Ah

Number of strokes (max.)

3000 /min

Upstroke (max.)

32 mm

Cable length

0 mm

Content

1 pc(s)

Weight

4.5 kg

Weight, information

incl. rechargeable battery

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2317047 Makita JR001GM201 Cordless recipro saw JR001GM201 incl. charger 40 V 4 Ah

Security datasheet

Security datasheet 2317047 Makita JR001GM201 Cordless recipro saw JR001GM201 incl. charger 40 V 4 Ah

Description

Low-vibration 40 V max. battery recipro saw for spark-free cutting of metal and for dismantling window frames and similar. An effective lubrication system and a reinforced gearbox make the machine very durable. The saw blade can be changed from the outside without tools.

This text is machine translated.

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)