• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LED (monochrome) Cordless handheld searchlight DEBDML815 DEBDML815

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Dim

(L x W x H) 272 x 79 x 116 mm

Weight

1000 g

Light duration (low)

54 h

Total luminous flux

160 lm

Width

79 mm

Height

116 mm

Length

272 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3349623 Makita LED (monochrome) Cordless handheld searchlight DEBDML815 DEBDML815

User & Safety Instructions

User & Safety Instructions 3349623 Makita LED (monochrome) Cordless handheld searchlight DEBDML815 DEBDML815

Description

The handy DML815 is suitable for lighting narrow and hard to reach work areas. The lamp head can be adjusted 12 times with a maximum angle of inclination of 170°. The illumination period of a 18 V/6.0 Ah rechargeable battery is approx. 54 hours.

This text is machine translated.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)