User & Safety Instructions 3434689 Makita P-04874 Makita Reciprosheet BIM 100/18Z P-04874 Saw blade length 100 mm 1 pc(s)
Description
Recipro saw blade with stable teeth and 1.4 mm tooth pitch. The teeth are milled and wavy for universal use in steel and stainless steel of 1.5 - 4.0 mm material thickness. The sheet thickness of 0.9 mm gives the saw blade the necessary flexibility. The bi-metal used in manufacture provides for high service life and long service life.
This text is machine translated.
Description
Recipro saw blade with stable teeth and 1.4 mm tooth pitch. The teeth are milled and wavy for universal use in steel and stainless steel of 1.5 - 4.0 mm material thickness. The sheet thickness of 0.9 mm gives the saw blade the necessary flexibility. The bi-metal used in manufacture provides for high service life and long service life.