• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-05511 P-05511 Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498845 Makita P-05511 P-05511 Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

For general breaks in the masonry and concrete. Long life for longer service life and higher material removal rate compared to standard chiselling.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?