• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-31843 Sander paper Grit size 60 (L x W) 230 mm x 93 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Grit size

60

Length

230 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 230 mm x 93 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498768 Makita P-31843 Sander paper Grit size 60 (L x W) 230 mm x 93 mm 10 pc(s)

Description

Sander paper for clamping. For wood and metal

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)