• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-43290 Sandpaper belt set Grit size 120 (L x W) 533 mm x 9 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt set

Grit size

120

Length

533 mm

Width

9 mm

Content

5 pc(s)

Dim

(L x W) 533 mm x 9 mm

Weight

15 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434438 Makita P-43290 Sandpaper belt set Grit size 120 (L x W) 533 mm x 9 mm 5 pc(s)

Description

Sanding belt with a 120-series grain size for reworking and deburring wood and metal surfaces. Ideal for hard-to-reach areas. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)