• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-47008 Makita Reciproblatt BIM 200/10Z P-47008 Saw blade length 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

200 mm

Material suitability

Stainless steel

Content

1 pc(s)

Number of cogs

10

Weight

119 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434712 Makita P-47008 Makita Reciproblatt BIM 200/10Z P-47008 Saw blade length 200 mm 1 pc(s)

Description

Recipro saw blade with stable teeth and 2.5 mm tooth pitch. The teeth are milled and corrugated for the universal use in steel, non-ferrous metals and stainless steel of 3.0 - 12.0 mm material thickness. The sheet thickness of 0.9 mm gives the saw blade the necessary flexibility. The bi-metal used in manufacture provides for high service life and long service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)