• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-47064 Makita Reciproblatt BIM 150/8-10Z P-47064 Saw blade length 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

150 mm

Material suitability

Wood and nails

Content

1 pc(s)

Weight

108 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434706 Makita P-47064 Makita Reciproblatt BIM 150/8-10Z P-47064 Saw blade length 150 mm 1 pc(s)

Description

Recipro saw blade with stable Vario cut-tooth system and 2.5-3.2 mm tooth pitch. The teeth are milled and restricted for cuts in wood with metal residues, pallets with nails, screws etc. as well as metal up to max. 3.0 mm material thickness. The sheet thickness of 1.27 mm gives the saw blade the desired stability when machining pallets or when dismantling windows. The bi-metal used in manufacture provides for high service life and long service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)