• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-47123 Reciprocal sheet CV 240/3Z Saw blade length 240 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 220 mm
  • Suitable for: Wood
  • Hard metal version: No.
  • Wood 190 mm
  • Material HCS
  • Cutting length 240 mm
  • Thickness: 1.2 mm
  • Teeth per inch: 3
Product type

Recipro saw blade

Saw blade length

240 mm

Material suitability

Wood

Content

5 pc(s)

No. of tips per inch

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350093 Makita P-47123 Reciprocal sheet CV 240/3Z Saw blade length 240 mm 5 pc(s)

Description

Set teeth, obliquely sharpened and inductively hardened. Very rough serrated blades for aggressive and fast cuts of wet wood e.g. green wood up to max. 190 mm material thickness
Recipro saw blade with very sharp, coarse, helical cut and 8.5 mm tooth pitch and inductive hardened tooth tips. With these properties, the sheet is particularly suitable for aggressive and fast cuts in wet wood, such as green wood.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)