• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-49622 Makita Jigsaw blade BIM 10-14Z P-49622 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Soft steel

Steel

Metal

Wood

Saw blade length

75 mm

Content

1 pc(s)

Length

100 mm

Weight

32 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434669 Makita P-49622 Makita Jigsaw blade BIM 10-14Z P-49622 1 pc(s)

Description

Jigsaw blade with a milled and corrugated, variable toothing with 1.8 and 2.5 mm tooth pitch. Ideal for the treatment of timber with metal residues of 60 mm. Also suitable for steel pipes and steel sections with a material thickness of 2.5 to 6 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)