• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-64814 P-64814 Vario nozzle 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vario nozzle

Dim

(L x W x H) 121 x 35 x 35 mm

Length

121 mm

Width

35 mm

Height

35 mm

Weight

52 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431849 Makita P-64814 P-64814 Vario nozzle 1 pc(s)

Description

Suitable for high pressure cleaner HW130

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)