• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita ripping chisel SDS+ 30x170mm P-25111 Makita P-25111 30 mm

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pairing chisel

Length

170 mm

Dim

(L x W) 170 mm x 30 mm

Weight

179 g

Width

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431456 Makita ripping chisel SDS+ 30x170mm P-25111 Makita P-25111 30 mm

Description

Pairing chisel for SDS-PLUS hammers with a width of 30 mm and a length of 170 mm. For machine processing of wood. For quick, power-saving wood material removal. SDS PLUS.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?