• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SC00000211 Die 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Die round SB10

  • SB10
  • Diameter 10 mm
  • Steel 2-6 mm
  • Stainless steel 3-4 mm
  • U-steel profile 8 mm

Technical specifications

  • Diameter: 10 mm
Product type

Die

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402806 Makita SC00000211 Die 1 pc(s)

Description

Die together with stamp for punching holes in different materials.

Always use matrix SB10 with the appropriate stamps

Punceable material thickness:

Steel 2 - 6 mm
Stainless steel 3 - 4 mm
U-steel profile 8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)