• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Sliding stock 419043-5 Makita 419043-5

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push rod

Content

1 pc(s)

Width

70 mm

Length

410 mm

Height

13 mm

Weight

88 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434805 Makita Sliding stock 419043-5 Makita 419043-5

Description

Suitable for table, chop and miter saw LF1000. Suitable for model LF1000.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)