• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suction set, 35 mm for DW700 DEWALT DE7778-XJ

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Suction set, 35 mm for DW700

  • Product strengths:Part : See illustration, suction kit with 35 mm Ø

Technical specifications

Product type

Dust extractor

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903244 Suction set, 35 mm for DW700 DEWALT DE7778-XJ

Description

Dewalt DE7778-XJ suction set, 35 mm for DW700

This text is machine translated.

Features

  • Technical Data: Suction set with 35 mm Ø

More interesting products

(*All information is plus legal VAT)