• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TD022DSE TD022DSE Impact driver 7.2 V 1.5 Ah Li-ion incl. spare battery, incl. bag

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

330 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless click impact prop. 7.2V TD 022 DSE

  • 7.2 V/1.5 Ah Li-ion battery
  • Torque (max.) (details) 25 Nm

Technical specifications

Product type

Impact driver

Type

TD 022 DSE

Voltage

7.2 V

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 2450 U/min

Max. torque

25 Nm

Blow count

0 - 3000 /min

Tool holder

1/4" (6.3 mm)

Features

incl. spare battery

incl. bag

Transmission type

1-speed

Weight

560 g

Weight, information

incl. rechargeable battery

Width

42 mm

Height

142 mm

Length

227 mm

Dim

(L x W x H) 227 x 42 x 142 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134330 Makita TD022DSE TD022DSE Impact driver 7.2 V 1.5 Ah Li-ion incl. spare battery, incl. bag

Description

Cordless impact wrench with bend function. With luminous LEDMotorbremse. For drilling, screws and shock screws. With electronically controllable speed and right/left-over rocker. Ideal for assembly, disassembly, regalbau, air-conditioning systems and corners and many other areas.

This text is machine translated.

Scope of delivery

  • Bag
  • Battery-BL 0715 Lipo 7.2V 1.5Ah (2x)
  • Charger DC 10 WA 10.8 V
  • Screwdriver holster
  • PH bit 2 x 50.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)