• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Tin snip JS3201J JS3201J incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Smallest radius: 50 mm
  • idle stroke rate: 1600 rpm
  • Max. Material thickness in steel 400 N/mm²: 3.2 mm
  • Max. Material thickness in steel 600 N/mm²: 2.5 mm
  • Max. Material thickness in steel 800 N/mm²: 1.5 mm
  • nominal power consumption 710 W
Product type

Tin snip

710 W

Dim

(L x W x H) 213 x 90 x 239 mm

Weight

3.42 kg

Features

incl. case

Width

90 mm

Height

239 mm

Length

213 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317098 Makita Tin snip JS3201J JS3201J incl. case

Description

A sheet metal shears for straight and curved cuts with a radius of min. 50 mm. For professional use. Cutting power 4.0 mm in aluminum and 3.2 mm in steel. Engine power 710 W, stroke rate 1,600 rpm.

This text is machine translated.

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)