• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Cordless universal cutters 06019B2901 GUS 12V-300 w/o battery, w/o charger

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Idle stroke rate: 700 rpm
  • Cutting performance PVC: 300 mm.
Product type

Cordless universal cutters

Battery voltage

12 V

Cable length

0 cm

Dim

(L x W) 350 cm x 200 mm

Weight

1 kg

No. of power packs included

0

Type (Bosch)

Bosch Professional (blue)

Features

w/o battery

w/o charger

Width

200 mm

Length

350 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136417 Bosch Professional Cordless universal cutters 06019B2901 GUS 12V-300 w/o battery, w/o charger

Description

The CIS 12 V-300 Professional Universal Scissors offers a quick solution for professional applications. The self-sharpening multi-material blade makes the versatile applications. In addition, a Fast work progress due to the high idle speed of the shears and a good turn ratio in soft and flexible materials possible. The powerful design also enables a high cutting power of up to 150 m per ah battery charging.

This electrical tool is suitable for cutting of PVC, carpet, cardboard, leather and fabrics. It is compatible with all Bosch Professional 12-Volt rechargeable batteries and chargers (Flexible Power System).

The CIS 12 V-300 Professional also has a self-function and a rechargeable Li-ion battery.

This text is machine translated.

Features

  • Self-sharpening multi-material blade for versatile applications

Scope of delivery

  • Cis 12 V-300 BATTERY UNIV ZB solo cardboard

Hints

Delivery without battery and without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 200.97*

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)