• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TR001GM202 Cordless armour former 4 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated reinforcement connector TR001GM202

  • /4 Ah;Li-ion battery

Technical specifications

Product type

Cordless armour former

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

No. of power packs included

2

Charging time

0.75 h

Weight

10.25 kg

Width

295 mm

Height

320.4 mm

Length

395 mm

Dim

(L x W x H) 395 x 295 x 320.4 mm

Power supply (LOV)

rechargeable

SPL

80 dBa

Documents & Downloads

Information

Test Summary Report 3768062 Makita TR001GM202 Cordless armour former 4 Ah Li-ion

Security datasheet

Security datasheet 3768062 Makita TR001GM202 Cordless armour former 4 Ah Li-ion

Description

Fast battery-reinforcement connection for reinforcing steel
Battery-operated reinforcement joint with 40V max. Drive. Particularly solid bonding with low wire consumption. The binding force can be set according to the material. Wire diameters of 1.6 mm are processed, the maximum binding capacity is 16 x 16 x 16 mm. The weight of the battery reinforcement connector is 3.6 kg when the BL4040 battery is used.
Max. Binding capacity 2 reinforcement rods 25 x 29 mm
Max. Binding capacity 3 reinforcement rods (19 x 19) x 25 mm
Max. Binding capacity 4 reinforcement rods (16 x 16) x (16 x 16) mm

This text is machine translated.

Scope of delivery

  • Handle extension 1915N6-8
  • Lubrication oil 194381-3 - 30 ml
  • Hexagonal pin spanner 2.5 mm.
  • MAKPAC size 4
  • 2 batteries BL4040
  • Rapid charger DC40RA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.