
Highlights & Details
Cordless chainsaw 40V max. / 5.0 Ah, 1 battery + charger
- Low weight for gentle work on forcesLarge viewing window allows quick checking of the oil levelAuto stop functionIPX4 water resistance during battery operation
Technical specifications
- Operating voltage
40 V
- Product type
Chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
400 mm
- Rechargeable battery capacity (details)
5.0 Ah
- Features
+ battery
+ charger
- Weight
6.5 kg
- Weight, information
incl. rechargeable battery
- Oil tank volume
260 ml
- Chain speed
25.5 m/s
- Chain pitch
3/8" (9,52 mm)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589299 Makita UC012GT101 Rechargeable battery Chainsaw + battery, + charger Blade length 400 mm
Information
Test Summary Report 2589299 Makita UC012GT101 Rechargeable battery Chainsaw + battery, + charger Blade length 400 mm
Security datasheet
Security datasheet 2589299 Makita UC012GT101 Rechargeable battery Chainsaw + battery, + charger Blade length 400 mm
Description
This text is machine translated.
Scope of delivery
- Cordless chainsaw
- 1x battery BL4050F
- 1x quick charger
- Star rail
- Saw chain
- Saw chain protection
- Wrench 13-16
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























