• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC012GT103 Rechargeable battery Cordless chainsaw 40 V Blade length 400 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita cordless chain saw 40V max.

  • Light weight that does not damage your strength
  • Main switch with automatic cut-off function

Technical specifications

Operating voltage

40 V

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

400 mm

Rechargeable battery capacity (details)

5,0 Ah

Battery voltage

40 V

No. of power packs included

1

Weight

7.4 kg

Weight, information

incl. rechargeable battery

Engine size

42 cm³

Oil tank volume

0.26 l

Chain speed

25.5 m/s

Chain pitch

0,325" (8,25 mm)

Length

445 mm

Voltage

40 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395808 Makita UC012GT103 Rechargeable battery Cordless chainsaw 40 V Blade length 400 mm

User & Safety Instructions

User & Safety Instructions 3395808 Makita UC012GT103 Rechargeable battery Cordless chainsaw 40 V Blade length 400 mm

Information

Test Summary Report 3395808 Makita UC012GT103 Rechargeable battery Cordless chainsaw 40 V Blade length 400 mm

Security datasheet

Security datasheet 3395808 Makita UC012GT103 Rechargeable battery Cordless chainsaw 40 V Blade length 400 mm

Description

Powerful like a petrol chain saw with 42cm3 cubic capacity.
Professional cutting set 80TXL increases battery life and cutting speed by up to 30%.
Lock-resistant nuts for rail mounting. The main switch with automatic cut-off function protects the battery and prevents accidental switching.

This text is machine translated.

Scope of delivery

  • Saw rail 80TXL 40mm
  • Saw chain 80TXL 40cm
  • Saw chain oil 100ml
  • Contact protection cover XGT
  • Saw-chain protection
  • Combination wrench 13-16
  • Battery BL4050F
  • Fast battery charger DC40RA

Accessories

(*All information is plus legal VAT)