• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC022GT101 Rechargeable battery Cordless chainsaw + battery, + charger 1600 W 40 V Blade length 350 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless chainsaw

1600 W

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

350 mm

Rechargeable battery capacity (details)

5 Ah

Battery voltage

40 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

5.4 kg

Weight, information

incl. rechargeable battery

Oil tank volume

0.2 l

Chain speed

25.5 m/s

Chain pitch

0,325" (8,25 mm)

Length

752 mm

Voltage

40 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331790 Makita UC022GT101 Rechargeable battery Cordless chainsaw + battery, + charger 1600 W 40 V Blade length 350 mm

Information

Test Summary Report 3331790 Makita UC022GT101 Rechargeable battery Cordless chainsaw + battery, + charger 1600 W 40 V Blade length 350 mm

Security datasheet

Security datasheet 3331790 Makita UC022GT101 Rechargeable battery Cordless chainsaw + battery, + charger 1600 W 40 V Blade length 350 mm

Security datasheet 3331790 Makita UC022GT101 Rechargeable battery Cordless chainsaw + battery, + charger 1600 W 40 V Blade length 350 mm

Description

Battery-powered chain saw with optimum performance/weight ratio for high cutting efficiency with low weight. The main switch with automatic cut-off function protects the battery and prevents accidental switching. With tool-less chain change and adjustment of the chain tension.

This text is machine translated.

Scope of delivery

  • Saw rail
  • Saw chain
  • Saw chain oil 100 ml
  • Saw-chain protection
  • Combination key
  • Battery BL4050F
  • Fast battery charger DC40RA

Accessories

(*All information is plus legal VAT)