• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC030GE103 Rechargeable battery Cordless chainsaw 40 V Blade length 500 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated chain saw 40V max.

  • -XPT- Protection against dust and water spray
  • -Main switch with automatic shut-off function
  • -Variable speed setting
  • -Mechanical and electric brakes
  • -Large oil tank and adjustable chain lubrication

Technical specifications

Operating voltage

40 V

Product type

Cordless chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

500 mm

Rechargeable battery capacity (details)

8 Ah

Battery voltage

40 V

No. of power packs included

1

Weight

7.8 kg

Weight, information

incl. rechargeable battery

Oil tank volume

260 ml

Chain speed

29.0 m/s

Chain pitch

0,325" (8,25 mm)

Voltage

40 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476427 Makita UC030GE103 Rechargeable battery Cordless chainsaw 40 V Blade length 500 mm

Information

Test Summary Report 3476427 Makita UC030GE103 Rechargeable battery Cordless chainsaw 40 V Blade length 500 mm

Security datasheet

Security datasheet 3476427 Makita UC030GE103 Rechargeable battery Cordless chainsaw 40 V Blade length 500 mm

Description

The powerful rechargeable chain saw in red signal color is especially designed for heavy applications such as falling, cutting and detracting large pieces of wood and provides maximum power with the BL4080H - comparable to a 50 cc petrol chain saw.

This text is machine translated.

Scope of delivery

  • Combination wrench 13-16
  • -Battery 40V 8.0 Ah
  • Quick charger

Accessories

(*All information is plus legal VAT)