• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UR006GM102 Rechargeable battery Trimmer + battery, + charger 40 V 4.0 Ah Cutting width (max.): 430 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

40 V

1000 W

Idle speed (details)

0-4600 /min

Technology

Li-ion

Capacity (mAh, Ah)

4.0 Ah

Charging time

45 min

Cutting width (max.)

430 mm

Cutting method

Filament

Weight

6.3 kg

Battery voltage

40 V

No. of power packs included

1

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3331792 Makita UR006GM102 Rechargeable battery Trimmer + battery, + charger 40 V 4.0 Ah Cutting width (max.): 430 mm

Information

Test Summary Report 3331792 Makita UR006GM102 Rechargeable battery Trimmer + battery, + charger 40 V 4.0 Ah Cutting width (max.): 430 mm

Security datasheet

Security datasheet 3331792 Makita UR006GM102 Rechargeable battery Trimmer + battery, + charger 40 V 4.0 Ah Cutting width (max.): 430 mm

Description

The low-vibration 40 V max. Battery free trimmer is equipped with WetGuard technology, which at the same time corresponds to the IPX4 protection class. It can therefore also be operated in light rain. The low noise level enables working in noise-sensitive areas. AFT technology stops the engine when the tool is locked. With combination protective cover.

This text is machine translated.

Scope of delivery

  • Belt
  • Protection hood CPL.
  • 2-thread head Tap&Go
  • 2-tooth hammer drill
  • Bit Kits
  • Hexagonal pin spanner 4 mm.
  • Accessories bag
  • Battery BL4040
  • Fast battery charger DC40RA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.