• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UR013GT204 Rechargeable battery Grass trimmer + spare battery, + charger 40 V Cutting width (max.): 450 mm

1/24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita UR013GT204 cordless free cutter, max., 2-handle / 5.0 Ah, 2 battery + charger

  • Brushless, maintenance-free and durable motor

Technical specifications

Product type

Grass trimmer

Features

+ spare battery

+ charger

Operating type

Rechargeable battery

Voltage

40 V

Idle speed (details)

3500 - 6700 rpm U/min

Technology

Li-ion

Cutting width (max.)

450 mm

Cutting method

Filament

Blade

Thread adjustment

Semi-automated

Weight

7.2 kg

No. of power packs included

2

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2884193 Makita UR013GT204 Rechargeable battery Grass trimmer + spare battery, + charger 40 V Cutting width (max.): 450 mm

Security datasheet

Security datasheet 2884193 Makita UR013GT204 Rechargeable battery Grass trimmer + spare battery, + charger 40 V Cutting width (max.): 450 mm

Description

A vibration and low-noise 40 V max. Battery-operated trimmer with a two-handle grip. The powerful 1.5 kW brushless motor. The ADT mode can be activated automatically regulates the three-stage speed adjustment, so a power-saving and low-noise operation is possible.

This text is machine translated.

Scope of delivery

  • Makita UR013GZ04 cordless trimmer
  • 2x BL 4050 F 5.0 Ah battery
  • Fast battery charger DC40RA
  • 2-thread head Tap & go
  • Plastic knife head
  • 2-thread head
  • Bit Kits
  • Hexagonal pin spanner 4 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.