• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAN TGA CRANE TRUCK

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAN TGA CRANE TRUCK

  • Tilting Cab
  • Folding exterior mirrors
  • Crane building can be rotated by 360°

Technical specifications

Product type

Construction plant

Vehicle manufacturer

MAN

Type

Assembled

Age category

4 years and over

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 288965 MAN TGA CRANE TRUCK

Description

The tilting cab of the MAN Crane lorries allows a view of the engine block. The mirror of the driver's cab can be folded out. The crane attachment is 360° tilt and the robotic arm with hooks by operating the wheel and retracted by hydraulic height can be adjusted. The rope winch is by a hand crank fully functional. A release button accelerates the draining of loads. Four-Post offers safe stand. Profile tires and the toolbox complete the picture.

This text is machine translated.

Features

  • View of the engine block possible
  • Profile tyres
  • To play suitable for indoor and outdoor use
  • 01:16 scale

Scope of delivery

  • MAN TGA CRANE TRUCK.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!