• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Eye protection must be worn, Hygiene and distancing Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 100 mm

Product type

Mandatory sign

Type

Self-adhesive film

Motif

Eye protection must be worn

Hygiene and distancing

(Ø)

100 mm

Material

PVC

Standards

ISO 7010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614386 Mandatory sign Eye protection must be worn, Hygiene and distancing Self-adhesive film (Ø) 100 mm ISO 7010 1 pc(s)

What kind of Mandatory Action Signage are you looking for?