• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mandatory sign Protective earwear must be worn Self-adhesive film (Ø) 50 mm ISO 7010 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mandatory hearing protection use dia. 5 cm

Our service for you

Technical specifications

Dim

(Ø) 50 mm

Product type

Mandatory sign

Type

Self-adhesive film

Motif

Protective earwear must be worn

(Ø)

50 mm

Standards

ISO 7010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614695 Mandatory sign Protective earwear must be worn Self-adhesive film (Ø) 50 mm ISO 7010 6 pc(s)

What kind of Mandatory Action Signage are you looking for?