
Highlights & Details
Manhattan 10-port USB Power delivery charging station 120W, white/anthracite
- Powerful 10-in-1 rapid charger for smartphones, tablets, portable games consoles and other mobile devices Three USB-C Power delivery (PD 3.0) ports deliver up to 18 W per port Seven USB A ports supply up to 12 W/2.4 A per port Smart charging technology for ideal power distribution Over-charging, over-voltage and over-heating protection
Technical specifications
- Input voltage 100 – 240 V; 2A; 50/60 HzSettings for voltage/current (max.):USB-C PD 18W output: 5V/3A; 9V/2A, 12V/1.5A; USB-A 12W output: 5V/2.4ANominal power: 120 W (max.)Overshooting: ≤5%Protection measures: Short Circuit Protection (SCP) with Auto Recovery Mode; Over-voltage Protection (OVP) with Auto Recovery Mode; Over-current Protection (OCP) — Voltage Limit: 150% (max); Over-temperature Protection (OTP)Ambient temperature: 0 - 40°CAmbient temperature during storage -20 - 80°C.Humidity (non-condensing): 5 - 90%
- Product type
Battery charger/manager
- Type
Station
- Suitable for
Smartphones
Tablet PCs
- No. of devices
10
- Compatible with (details)
IPhone 14, 14 Pro, 14 Pro Max, 13, 13 Pro, 13 Pro Max, 13 mini, SE 2022, X, XS XS Max, XR, 8 plus, 8
IPad® 10.2’’ / iPad mini® 8.3’’ / iPad Pro® 12.9’’ / iPad Pro 10.5’’ / iPad Pro 11’’/ iPad mini 5,
Samsung® Galaxy S22, S22 Ultra, S21, S20, S10, S10 Plus, S10E, S9, S9 Plus, Note 9. S8, S8 plus, note 8, S7 edge, S7, S6 edge plus, note 5
Google Pixel™ 6, 6XL, 5, 5XL, 4, 4 XL, 3, 3 XL
LG V60 ThinQ, V50 ThinQ, V50, V40 ThinQ, V35, V30+, V30, G8 THINQ, G8, G6
AirPods® and AirPods Pro®, mobile phones from HUAWEI®, Asus®, Sony® and more
- Width
128 mm
- Height
83 mm
- Depth
235 mm
- Weight
818 g
- Factory colour
Grey
White
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793830 Manhattan 10-Port USB Power Delivery 120 W Battery charger/manager Station IPhone 14, 14 Pro, 14 Pro Max, 13, 13 Pro, 13
Conformity certificate
Conformity certificate 2793830 Manhattan 10-Port USB Power Delivery 120 W Battery charger/manager Station IPhone 14, 14 Pro, 14 Pro Max, 13, 13 Pro, 13
Description
This text is machine translated.
Scope of delivery
- Power cable (1.5 m)
- Quick guide


















