
Highlights & Details
PARAT PARAPROJECT® CASE i16 KidsCover for iPad, black EU version
- Charge and sync up to 16 ipad simultaneously
- Allows for simple and quick transport
- Additional pockets for master laptop or mobile access point
- "Flex2 Connect" option
- This text is machine translated.
Technical specifications
- Fan dimensions (W x H x D): 280 x 320 x 235 mm
- 2 storage rooms for each of the 8 iPads
- 1 laptop storage compartment
- Specially designed for ipad with kids cover or thick protective cover
- Product type
Battery charger/manager
- Type
Trolley
- Features
for Apple Lightning cables
- Suitable for
Tablet PCs
- No. of devices
16
- Compatible with (details)
All iPad from generation 4 (up to 9.7")
All iPad Mini
- Suitable for
24,6 cm (9,7")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
15.2 kg
- Factory colour
Black
- Suitable for
24,6 cm (9,7")
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1594551 Parat i16 KidsCover Battery charger/manager Trolley All iPad from generation 4 (up to 9.7"), All iPad Mini for Apple Lig
User & Safety Instructions
User & Safety Instructions 1594551 Parat i16 KidsCover Battery charger/manager Trolley All iPad from generation 4 (up to 9.7"), All iPad Mini for Apple Lig
Description
As a solution for i pad-klassen in basic and pre-school age, the intelligent PARAPROJECT® case i 16 kids cover established. The sensitive tablets find protection in the child-friendly kids cover tablet covers. These are made of robust ABS plastic and are available in the colors blue, orange, green and black. Thanks to the integrated carrying handle in the sleeve can be kept out of reach of children tablets safely transport. The impact-resistant cover also protects the tablet, it should try to fall to the ground. The mobile PARAPROJECT® case i 16 kids cover offers space for up to 16 iPad in the Clever Kids cover sleeve. In addition, loads and synchronises it via the central charging and sync unit in optimum speed. Its in series positioned USB ports enable a clean cable management. The practical "Flex2 Connect" technology allows charging/sync cable and connector types to exchange or to combine. In addition, connection options for accessories such as Apple TV, AirPort, and the MacBook up to 15.6". Side-mounted handles make it easy to carry, combination locks protect against unauthorized access. Its low weight, in combination with the 4-roll concept "EASY MOVE" and up to a meter telescopic handle, make the handling of the case particularly pleasant. The hard-wearing black outer cover made of X-ABS plastic with aluminum frame protects against external influences. It is compatible with all iPad generations from 4, air and mini.
This text is machine translated.
Features
- Outer Shell made of impact resistant, rubberised X-ABS plastic with 3 mm wall thickness
- All-round aluminum frame to cover and body
- Slide pockets from "ConPearl ®" Material
- Floor area of the case is fully equipped with foam
- 4 x ball-bearing smooth running wheels (2 with Radfeststeller)
- Telescope drawer, 4-way
- Double-sided carrying handles
- Case cover: various compartments and pockets
- In addition: ventilation openings in the cover and base areas for optimal air circulation
- Programmable, internal charge timer
- Temperature sensor (overheat protection)
- Programmable internal charge timer
Scope of delivery
- 16x USB Data & charger cable on lightning connector with LED display
- 1x connection cable, EU, length 5 m
- 1 x USB connection cable, length 3 m
- 1x Y-adapter with 1 x IBM socket (C5, 3-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x Y-adapter with 1 x Euro Flack socket (2-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x user manual for combination lock
- 1x user manual




















