
Number
Total (€ 1,615.00 / piece)
€ 1,615.00
incl. VAT
14-day return policy included
Highlights & Details
PARAT PARAPROJECT® CASE N10 for laptops up to 15.6", black EU version
- Charge up to 10 laptops at the same timeEnables quick and easy transportAdditional compartments for accessories and mobile access point
Technical specifications
- Locking system: combination lock
- Connections: central power supply with protective cap
- 5 x IBM-socket (C5, 3-pin)
- 1x protective contact socket.
- Product type
Battery charger/manager
- Type
Trolley
- Suitable for
Laptops
- No. of devices
10
- Compatible with (details)
Ultrabooks
Chromebooks
Laptops
- Suitable for
39,6 cm (15,6")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
14.75 kg
- Factory colour
Black
- Suitable for
39,6 cm (15,6")
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1594567 Parat N10 Battery charger/manager Trolley Ultrabooks, Chromebooks, Laptops
User & Safety Instructions
User & Safety Instructions 1594567 Parat N10 Battery charger/manager Trolley Ultrabooks, Chromebooks, Laptops
Description
The PARAPROJECT® Case N10 is the ideal transport and charging station for ten note, ultra-or chromebooks up to 15.6". With a combination lock protected system case has sufficient storage space for the original power supplies and offers the possibility of using the internal timer, charging times individually set. In addition to the separate socket for an access point, the case also features openings in the cover and base areas, in order to ensure an optimum air circulation. The impact-resistant outer shell made of rubber-X-ABS plastic, as well as the all-round aluminum frame on the lid and body provides an extremely high stability. The inside with 3-pin IBM sockets (C5), all devices with only one central power connector. Transport can be the case N 10 comfortably on four ball bearings, smooth running wheels, via 4-way telescope drawer as a trolley or via two carry handles. Are included in delivery. five Y-adapter with two Euro-8 socket (2-pin).
This text is machine translated.
This text is machine translated.
Features
- Outer Shell made of impact resistant rubber X-ABS plastic with 3 mm wall thickness with 3 mm wall thickness in the black color
- All-round aluminum frame to cover and body
- Slide pockets from "ConPearl ®" Material
- Floor area of the case is fully equipped with foam
- 4 x ball-bearing smooth running wheels (2 with Radfeststeller)
- Telescope drawer, 4-way
- Double-sided carrying handles
- Case cover: various compartments, bags and recording option for Access Point
- Body: 10 x storage compartment for laptops up to 15.6", storage space for a total of 10 x original power supplies for the charging function of the Notebooks, internal timer for the charging time limit and separate socket for Access Point
- In addition, ventilation openings in the cover and floor area for optimum air circulation.
Scope of delivery
- 1x connection cable, EU, length 5 m
- 5x Y-adapter with 2 x Euro-8 socket (C7, 2-pin)
- 5x Y-adapter with 2 x IBM-socket (C5, 3-pin)
- 1x user manual for combination lock
Hints
Supplied without hardware or laptops.





























