• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 168335 Power strip (+ switch) White PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 6-way socket strip with power switch

  • Connector strip with six sockets for common electrical applications, Ideal for household and office useIntegrated 2 m power cable with type F protective contact plugIlluminated, two pin power switchSockets with increased contact protection by contact coversHousing with protection class IP20

Technical specifications

  • AC input 220 - 250 V, 50 - 60 HzMains voltage 230 VSocket type: Protective contact type F, IEC 60884Plug type: Earthing contact type F, IEC 60884Maximum power: 3680 WNominal current: 16 ANet weight: 420 gHousing: PlasticOperating ambient temperature 0 - 35 °C.Ambient temperature during storage -10 - 50 °C.Humidity (non-condensing): 10 - 80%
Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

6

Cable length

2 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

300 mm

Width

50 mm

Height

42 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730087 Manhattan 168335 Power strip (+ switch) White PG connector 1 pc(s)

Description

Socket strip with 6 sockets and power switch - socket strip for up to six devices in the home, office and home officeMultiply a single power connection for printers, PCs, routers, TV and other electrical devices by this multiple socket strip by Manhattan. In the arrangement angled to the right up to six bulky plugs can be comfortably placed next to each other. Increased contact protection guarantees safety for children around the house. The white, robust plastic housing provides bright, clean optics. An illuminated power switch allows you to switch the complete strip on or off as required.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)