• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 207461 HDMI™, Gigabit LAN (1 Gbps) via RJ45 network cable 50 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intellinet HDMI over Ethernet Extender Kit 50 m

  • Extends the HDMI signal to up to 50 m between the HDMI source and HD display via a network cable
  • 2-port transmitter (1x HDMI, 1x Ethernet) enables the transmission of HDMI signals via a network cable to a remote and a local display
  • Supports Video Bandwidth up to 340 MHz, 3.4 Gbit/s per channel (10.2 Gbit/s total) for 1080p display
  • Supports loss-free 5.1/7.1 Surround Sound through uncompressed LPCM 8-channel audio format
  • Broadband infrared transmitter and receiver enable the convenient remote control the HD signal source
  • Supports Power over Ethernet (PoE), the base unit is supplied with power from the transmission unit

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Gigabit LAN (1 Gbps)

Interfaces (output)

Infrared

Resolution (max.)

1920 x 1080 p

Range (max.)

50 m

Factory colour

Black

Weight

350 g

Length

17 mm

Width

69 mm

Height

80 mm

Dim

(L x W x H) 17 x 69 x 80 mm

Cable length

50 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

Networks

Connection type

HDMI

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1484596 Manhattan 207461 HDMI™, Gigabit LAN (1 Gbps) via RJ45 network cable 50 m

User & Safety Instructions

User & Safety Instructions 1484596 Manhattan 207461 HDMI™, Gigabit LAN (1 Gbps) via RJ45 network cable 50 m

Description

Extends an HDMI signal over a single Cat6 network cable.
The Manhattan HDMI over Ethernet Extender Kit provides a HDMI signal from Blu-ray players, satellite receivers, set-top boxes, game consoles, and other HDMI-sources over long distances via Cat6 network cable. This is the regular range of HDMI is significantly increased. The transmitter module also has an additional HDMI port, to which you can connect a second display. For optimal image quality are in this Extender Kit A EDID switch as well as a DIP switch integrated. With the infrared modules, you can connect the device comfortably controlled by remote control.

Flexible solution for many audio/video applications
Ideal for exhibitions, class rooms, home theater, conference rooms, office and retail applications - This kit extends a 1080p signal to up to 50 m for a comfortable positioning of displays or projectors. Benefits the HD signal directly from the shielding of the network cable for higher signal quality and longer distances.

Easy to set up
This Extender Kit is fully HDCP-compliant with HDMI, HDCP 1.1, as well as DVI 1.0. It can be quickly and easily set up. Software installation or other hardware configuration are not necessary. Power supplies for both modules are included.

This text is machine translated.

Features

  • Adjustable EDID switch prevents problems with HDCP and display through the numerous configuration options
  • Fully HDCP-compliant for the protection of HD content and quality
  • Plug & Play - does not need an installation or configuration
  • Suitable for game consoles such as playstation and Xbox as well as Blu-ray players, set-top boxes, satellite receiver and more
  • Gold-plated contacts for corrosion-free signal transmission
  • For additional range, use up to 15 m long HDMI cable to the transmitter and receiver modules
  • Cat 6 cable 1080p 50m
  • Cat 6 cable 720p 70 m
  • Cat 6 cable 480p on 100 m
  • Current 5 V/1 A; cable 1.4 m
  • Connections: 2 x HDMI socket (transmitter), 1 x HDMI socket (receiver), 1 x RJ45 socket (transmitter/receiver), 1 x 5 V power socket (transmitter), 1 x 3.5 mm/infrared socket (transmitter/receiver)
  • Input Video signal: 0.5 - 1.0 V p-p
  • Input DDC Signal: 5 V p-p (TTL)
  • Max. Bandwidth of a connection: 10.2 Gbit/s, 4096 x 2160/24 Hz-Auflosung
  • Video output: HDCP 1.2, DVI 1.0
  • Frequency: 3.4 Gbit/s/340 MHz
  • Supported video resolutions: VGA 640 x 480, 800 x 600, 1024 x 768, 1920 x 1200;DTV/HDTV: 480i/480p/576i/576p/720p/1080i/1080p
  • Housing: metal
  • Ambient conditions: Operating temperature 0 - 40 °C, storage temperature: -20 to 60 °C, air humidity (non-condensing) 0 - 96%

Scope of delivery

  • HDMI Extender (2 transmitter/receiver module)
  • Power supply (one unit)
  • Infrared transmitter and receiver (in each case a module)
  • Quick guide

What kind of AV Extensions are you looking for?