• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 354141 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan Mini Displayport Male to Displayport socket black

  • Provides digital audio/video signals with high bandwidth of mini display port and DisplayPort-enabled devices (DP, DP ++)
  • Resolutions up to 1080p at 60 Hz
  • Supports looping through of HDMI and DVI-signals
  • Completely shielded for reduction of electromagnetic interference and other sources of interference

Technical specifications

Product type

TV/monitor Adapter

Connection type

Mini DisplayPort

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DisplayPort socket

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Shielding

Shielding film

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Signal flow direction

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 1592193 Manhattan 354141 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black

Description

For connection of a Mini Displayport source connected to a display port monitor
Some modern laptops as Microsoft's surface models have, for reasons of space over a mini display port output, monitors, however, only over a standard display port interface. This Manhattan adapter enables the connection between the two devices via display port cable. This full HD 1080p resolution with 60 Hz/transfer and completely without driver installation, power supply, or configuration.

This text is machine translated.

Features

  • Corresponds to current DisplayPort 1.2 Standards
  • Input Speed: 1,62/2.7 Gbit/s
  • HDCP/EDID support
  • Passive Adapter
  • Gold-plated contacts
  • ABS-plastic sleeves
  • Nominal voltage: 0.5 A
  • Voltage strength: 300 VDC
  • Insulation resistance: 10MΩ
  • Line resistance: 5 Ω
  • Plastic sheath
  • Operating temperature: 0 – 50°C
  • Storage temperature -25 °C - 85 °C
  • Air humidity (non-condensing) 0 - 96%