
Highlights & Details
Manhattan Universal ceiling mount for projectors, black
- Adjustable bracket for projector in different sizes
- Simple installation, ideal for the office, home and commercial applications
Technical specifications
- Product type
Projector ceiling mount
- Holder type
Tiltable
Swivelling
- Rotatable
Yes
- Tilt range (top)
15°
- Tilt range (bottom)
15°
- Max. distance to floor/ceiling
15 cm
- Min. distance to floor/ceiling
15 cm
- Max. load capacity
13.5 kg
- Factory colour
Black
- Length
150 mm
- Width
320 mm
- Height
320 mm
- Weight
1 kg
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 320 x 320 mm
Documents & Downloads
Datasheet
Datasheet 1518978 Manhattan Deckenhalterung Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 15 cm Black
User & Safety Instructions
User & Safety Instructions 1518978 Manhattan Deckenhalterung Projector ceiling mount Tiltable, Swivelling Max. distance to floor/ceiling: 15 cm Black
Description
With this Manhattan Universal ceiling mount keep your projector securely in an elevated position. On the optimal alignment and flexible viewing angle have to don't, because you can swivel and incline your device, which provides for an ideal picture quality. On the safety of your projector, you have to be no need to worry, because the design is robust and durable. With the built-in cable management can also power and connection cable. The ideal projector accessories for home theater, lecture room, office, retail, video conferencing and other commercial applications.
This text is machine translated.
Features
- Secure hold for a projector up to 13.5 kg
- Optimizes the viewing angle, -15°~15° tilting, -15°~15° and rotates 360° rotatable
Scope of delivery
- Fixings
- User manual.
- Universal ceiling mount for projectors
What kind of Projector Wall Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





