• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop bag London Suitable for up to: 39,6 cm (15,6") Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan London Notebook Computer Briefcase, Top Load; Fits Most Widescreens Up To 15.6", Black

  • Functional, sensible design and styling for mobile professionals
  • Practical solution that provides essential computer protection — travels and fits almost anywhere
  • Large front pocket stores files, cables and accessories
  • Sturdy dual strap handles and non-slip shoulder strap provide comfortable, confident transport
  • Lightweight, durable, easy-care materials resist water and wear

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Inside width

39 cm

Inside height

29 cm

Internal depth

5 cm

Width

41 cm

Height

31 cm

Depth

7 cm

Material

Polyester

Weight

600 g

Factory colour

Black

Dim

(W x H x D) 41 x 31 x 7 cm

Material (details)

97% polyester / 3% PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 877152 Manhattan Laptop bag London Suitable for up to: 39,6 cm (15,6") Black

Description

Sensible design with uncompromised computer protection.
The Manhattan London Notebook Computer Briefcase is a practical solution with streamlined, traditional styling that easily travels and fits almost anywhere — under airline seats, into overhead bins and into larger luggage pieces. A single, wide deep front pocket keeps vital items, papers and accessories safe but within quick reach. Its secured flap with closure protects stowed contents. Dual strap handles with reinforced stitching and an adjustable, removable shoulder strap give mobile professionals multipurpose carrying options.

Basic and Functional Storage
Its interior with padded computer compartment accommodates most notebook computers with screens up to 15.6". The top-load configuration enables quick packing and speedy airport inspections. There's enough room in the large, scratch-free interior to keep files, papers and magazines smooth and flat.

Beautifully Designed to Perform
The exterior and interior are carefully constructed of lightweight, durable, easy-care materials that resist water and wear. Heavy-duty hardware including zippers with sturdy pulls ensures smooth operation with fewer snags. Manhattan Notebook Computer Cases combine superior computer protection and attractive styling with comfort and convenience when traveling across town, cross-country or around the world.

Features

  • Exterior
  • 97% polyester / 3% PVC
  • Storage: (1) front storage pocket with flap cover and hook-and-look closure
  • Adjustable shoulder strap, 1.2 m (4 ft.), removable
  • Dual strap handles
  • Interior
  • 100% polyester with expanded polyethylene (EPE) foam
  • Storage: (1) main storage compartment
  • Dimensions
  • Exterior: 31 x 41 x 7 cm (12 x 16 x 2.75 in.)
  • Interior: 29 x 39 x 5 cm (11.5 x 15.3 x 2 in.)*
  • Front pocket: exterior, 26 x 35 x 4 cm (10.25 x 13.75 x 1.5 in.); interior, 24 x 34 x 3 cm (9.5 x 13.5 x 1.2 in.)
  • 0.6 kg (1.4 lb.)
  • * Always measure equipment exterior to determine compatibility. All bag dimensions are approximate and may vary slightly.

Scope of delivery

  • Manhattan laptop bag London 39.62 cm (15.6") black

More interesting products

(*All information is plus legal VAT)