• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Mono USB-Headset Over-Ear kabelgebunden USB-A-Stecker Lautstärkeregelung schwarz Over-ear headset Corded (1075

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manhattan Mono USB-Headset Over-Ear kabelgebunden USB-A-Stecker Lautstärkeregelung schwarz Over-ear headset

  • Open design with one ear cup, ideal for home, office, home office and call center
  • High audio quality and clear, reliable voice transmission
  • Over-ear cushioned earpieces and adjustable headband for high wearing comfort and long use
  • Flexible, foldable microphone keeps your hands free during conversations
  • Integrated volume control as well as mute buttons for microphone and audio
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Over-ear headset

Design (headphones)

Over-the-ear

Use

PC

Headphone features

Volume control

Microphone mute

Audio channels

Mono

Transfer type

Corded (1075100)

USB

Impedance

32 Ω

Sound pressure

58 dB

Factory colour

Black

Weight

116 g

Sensitivity (microphone)

58 dB

Frequency range (microphone)

30 Hz - 16 kHz

Cable length

1.5 m

Width

80 mm

Height

30 mm

Depth

100 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Cable length

1.5 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482350 Manhattan Mono USB-Headset Over-Ear kabelgebunden USB-A-Stecker Lautstärkeregelung schwarz Over-ear headset Corded (1075

Description

Low-cost introductory headset with high-quality sound for home office & more
The versatile Manhattan Over-Ear Mono USB-Headset makes your chat programs like Skype, teams or zoom much more comfortable. It always provides good sound in conference calls, webinars or your favorite playlist. The open design with only one ear cup you do not get away from your environment, but can also be easily addressed offline for colleagues and family.

Plug & Play, easy to use and wired

This headset is ready to use in no time at all: Simply connect the USB-A plug to your device and the conversations can start, no matter on which operating system. No software installation, no Bluetooth pairing, and no empty batteries due to USB connectivity.

Highest wearing comfort

The Manhattan Mono USB headset is hard to wear when it comes to sound. The light, adjustable headband and ultra-soft over-ear earcups allow for hours of use. The flexible microphone on the left side can be optimally adjusted for the best voice transmission and folded backwards during breaks in conversation.

Practical controls integrated

This text is machine translated.

Features

  • Headphones
  • Impedance 32 Ohm
  • Frequency range 20 Hz - 20000 Hz
  • Sensitivity 103 dB ±3 dB (at 1 mW / 1 kHz)
  • Driver size 40 mm
  • Power 30 mW (max.)
  • Input voltage 5 V / 50 mA
  • Microphone:
  • Type: Unidirectional
  • Frequency range 30 Hz - 16 kHz
  • Sensitivity 58 ±3 dB
  • Ambient conditions
  • Ambient temperature: 0 - 40°C
  • Storage temperature -20°C - 60°C.
  • Humidity (non-condensing): 0 - 96%

Scope of delivery

  • Mono USB headset
  • Quick guide