• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manorga SA ZC20306NDTG Archive shelving (basic unit) (W x H x D) 810 x 2000 x 300 mm Steel powder-coated Light grey Meta

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 810 x 2000 x 300 mm

Product type

Archive shelving (basic unit)

Material

Steel

Load capacity per shelf

125 kg

Factory colour

Light grey

Weight

16.3 kg

Width

810 mm

Height

2000 mm

No. of shelves

6

Load (area)

1250 kg

Max. load capacity

750 kg

Floor type

Metal

Material properties

powder-coated

Depth

300 mm

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1446001 Manorga SA ZC20306NDTG Archive shelving (basic unit) (W x H x D) 810 x 2000 x 300 mm Steel powder-coated Light grey Meta