• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AS1402.5012 Cardboard box trolley Brake Steel powder-coated Load capacity (max.): 250 kg Light blue

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color shelves: light blue
  • Color shelf unit frame: light blue
  • Loading area length x loading area width: 1000 x 500 mm
Dim

(L x W x H) 500 x 1030 x 1650 mm

Product type

Cardboard box trolley

Cargo areas

3 pc(s)

Material

Steel

Load area

1000 x 500 mm

Load capacity

250 kg

Height

1650 mm

Factory colour

Light blue

Wheels (Ø x W)

125 mm

No. of shelfs

3

Load area (length)

1000 mm

Load area (width)

500 mm

Setups

Backet

Tyre material

PVC

Shelf orientation

straight

Shelf type

Melamine

EN standard

No

Material properties

powder-coated

Width

1030 mm

Length

500 mm

Load capacity

250 kg

Load capacity (max.)

250 kg

Transport equipment features

Brake

Bases

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 472372 Manuflex AS1402.5012 Cardboard box trolley Brake Steel powder-coated Load capacity (max.): 250 kg Light blue

Description

Reduce your packaging times! With the help of the cardboard box cart can be very convenient sorting and packaging cardboard work place. Also the long transport routes can shorten and their employees are relieved. Also for the intermediate storage is the mobile cardboard box trolley is well suited. The VARI MOBILE cardboard box trolley is characterised by a high degree of flexibility and life! The basic frame in U-profile 30 x 30 mm is high-quality powder coated in RAL 5012 light blue and manufactured by steel sheet as well as struts reinforced. As standard with a large handy handle. The mobile transport wagon is loaded with 2 steering, 2 trestle-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both castors with locking device. Other role models are possible on request. The basic frame has a height of 1650 mm, a width of 1030 mm and a depth of 500 mm. The total load of the variable MOBILE Packaging Transport Car is 250 kg. The cardboard box trolley has 3 shelves with an area of L x B 1000 x 500 mm. The story is 450 mm. The shelves can be adjusted in a grid of 50 mm and can thus exactly to your needs. The shelves are 19 mm thick, and from a melamine resin coating on E1 (emission class 1) 3-layer clamping plate with two-sided fine structure. It is largely abrasion and scratch-proof as well as glare-free. The smooth surface is easy to clean. The load capacity is 30 kg per floor on uniform load distribution. The shelves are equipped with anthraziten magazine steel shackle. The delivery includes 2 large bracket with a height of 400 mm and 2 small bracket with a height of 250 mm. These can be moved as required and place. Thus, you create a clear transport your cardboard. You can use more steel bracket with the article number as 1197, height = 250 mm, or as 1199, height = 400 mm, order the same. The VARI MOBILE cardboard box trolley can be supplemented by further floors in necessary cases levels (additional loading area Article Number: AS 1400)

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)