• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU0004.5012 Height-adjustable table attachment for work desks and workbenches, W x D 500 x 800 mm Light blue (R

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Height-adjustable table attachment for work desks and workbenches, W x D 500 x 800 mm

Our service for you

Technical specifications

Dim

(W x D) 500 mm x 800 mm

Width

500 mm

Max. load (table)

20 kg

Factory colour

Light blue (RAL 5012)

Depth

800 mm

Material (worktop)

Plywood

Features

Height-adjustable

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222740 Manuflex AU0004.5012 Height-adjustable table attachment for work desks and workbenches, W x D 500 x 800 mm Light blue (R

Description

Scales, printers and other devices can be ideally placed on the table base for work desks and workbenches. This leaves you more work space and enables you to work more efficiently. The table base is height-adjustable and can be lowered to 380 mm at the worktop. The adjustment is done by a clamping lever for an individual and comfortable adjustment completely without tools. The light-gray, insensitive table top of the table attachment is 22 mm thick, 500 mm wide, 800 mm deep and consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch-resistant as well as anti-glare and can be loaded with up to 20 kg. The smooth surface is easy to clean. The table top is attached to a steel sheet construction and is powder coated in light blue RAL 5012.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.