• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex AU7301.2001 Work table UNIVERSAL Special mobile with melamine plate, WxDxH = 1000 x 600 x 752-972 mm Red orange

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 600 mm

Width

1000 mm

Max. load (table)

250 kg

Factory colour

Red orange (RAL 2001)

Depth

600 mm

Material (worktop)

Plywood

Features

On wheels

Max. height

972 mm

Height (min.)

752 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210983 Manuflex AU7301.2001 Work table UNIVERSAL Special mobile with melamine plate, WxDxH = 1000 x 600 x 752-972 mm Red orange

Description

THE Universal Special mobile workbench in red-orange RAL 2001, 1000 mm wide and 600 mm deep is extremely stable and durable thanks to the self-supporting steel frame . The mobility of the work table makes it easy to change the place of work. There is no need to set up and dismantle or to reposition the table with difficulty by lifting the table. The table can also be used as a transport aid by means of a movement. Due to the wide range of accessories, the work table can be set up as a fully equipped assembly or test workstation. THE Universal Special mobile work table has a telescopic clamp screw height adjustment of 730-950 mm plus table plate thickness for different working heights during sitting and standing activities. With a load capacity of 250 kg (with uniform load distribution), the mobile work table is suitable for light assembly activities, testing activities or for use in production and dispatch. By using heavy-duty rollers, the load capacity can be increased even if a higher load is desired. Please ask. The self-supporting frame consists of 2 steel profile frames 57x43 mm and 2 stable, 60 mm high frames. The work table is supplemented with a TPE (thermoplastic elastomers) roller set 125 mm Ø, consisting of 2 castors with locking device and 2 fixed rollers for a good straight run. The frame is high-quality powder coated in red-orange RAL 2001. The light-gray melamine table top 22 mm thick, 1000 mm wide and 600 mm deep, consists of a melamine resin coating on E 1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements such as shipping.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.