The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Complete housing base for ESD-work table CANTO. For the smart and neat order at the work place with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The casing is made of a solid reinforced steel-sheet design, high-quality powder coated in the color combination HF0002 = Corpus light gray RAL 7035 conductive and drawers brilliant blue RAL 5007 conductive. Load-carrying capacity of the housing for all CANTO ESD-work tables up to 200 kg. The housing is to CANTO ESD-work tables with a table depth of 800 mm can be used. Series fitted, the housing with cylinder lock and 2 keys as well as with central locking. The case has a usable height of 300 mm and consists of 2 drawers with the aperture high 1 x 100 mm, 1 x 200 mm. The drawers are up to 80% removable and up to 35 kg load capacity. The drawers are fitted with a large handle bar and for the labelling of drawers with label. In addition, the housing with a single pull-out lock. This prevents the unintended, simultaneous opening of several drawers and thus reduces the crimp and the risk of injury.
This text is machine translated.