• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LD4702.5007 ESD Complete housing 300 for UNIDESK-table, with 2 drawers, 1 x 100, 1 x 200 Body: 5007 brilliant b

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete housing 300 for UNIDESK-table, with 2 drawers, 1 x 100, 1 x 200 Body: 5007 brilliant blue conductive drawers: brilliant blue conductive

Our service for you

Technical specifications

Dim

(W x H x D) 500 x 360 x 580 mm

Width

500 mm

Height

360 mm

Factory colour

Brilliant blue

Depth

580 mm

Range of use

ESD

No. of drawers

2

Load capacity per drawer

35 kg

Material

Steel

Removable sections

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 470582 Manuflex LD4702.5007 ESD Complete housing 300 for UNIDESK-table, with 2 drawers, 1 x 100, 1 x 200 Body: 5007 brilliant b

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. Complete housing base for ESD-work table UNIDESK. For the smart and neat order at the work place with a width of 500 mm, a depth of 580 mm and a height of 360 mm. The casing is made of a solid reinforced steel-sheet design, high-quality powder coated in brilliant blue RAL 5007. Load-carrying capacity of the housing for all UNIDESK ESD-work tables up to 200 kg. The housing is at UNIDESK ESD-work tables with a table depth of 800 mm can be used. Series fitted, the housing with cylinder lock and 2 keys as well as with central locking. The case has a usable height of 300 mm and consists of 2 drawers with the aperture high 1 x 100 mm, 1 x 200 mm. The drawers are up to 80% removable and up to 35 kg load capacity. The drawers are fitted with a large handle bar and for the labelling of drawers with label. In addition, the housing with a single pull-out lock. This prevents the unintended, simultaneous opening of several drawers and thus reduces the crimp and the risk of injury.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)