• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LZ3901.7035 Viewing boxes shelf RAL 7035 light gray conductive leakage resistance according to EN 61340-5-1 Lig

EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 430 x 310 x 155 mm

Width

430 mm

Height

310 mm

Factory colour

Light grey

Depth

155 mm

Range of use

ESD

Bases

3

Material

Steel

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166897 Manuflex LZ3901.7035 Viewing boxes shelf RAL 7035 light gray conductive leakage resistance according to EN 61340-5-1 Lig

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. A wild confusion and lack of overview often lead to unnecessary time loss. This happens often with small parts, the ungeordnet on the work surfaces are stored. The ESD viewing boxes shelf is the perfect solution for this. The rack is suitable for a maximum of 12 transparent storage boxes. It has 3 floors with an inclined storage space of each 425 mm wide, 145mm deep and 120mm high. Furthermore, the floors front aufgekantet", thus the falling of small parts or the slide down from viewing boxes and the related injury to avoid pitfalls. You can use the ESD-viewing boxes shelf both free-standing as well as in connection with the viewing boxes shelf-holder element can be used. The ESD viewing boxes shelf has a width of 430 mm, a depth of 155 mm and a height of 310 mm. It is made of steel plate and in light gray RAL 7035 conductive high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)