• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TP5211.3003 Complete side table BASE stationary with melamine plate + intermediate floor, WxDxH 1250 x 600 x 78

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete side table BASE stationary with melamine plate + intermediate floor, WxDxH 1250 x 600 x 780 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 780 x 600 mm

Width

1250 mm

Height

780 mm

Max. load (table)

350 kg

Factory colour

Ruby red

Depth

600 mm

Material (worktop)

Plywood

Bases

1

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225111 Manuflex TP5211.3003 Complete side table BASE stationary with melamine plate + intermediate floor, WxDxH 1250 x 600 x 78

Description

The complete side table BASE stationary with melamine plate and intermediate floor is an economical and flexible table for various purposes. The load capacity of 350 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory and dispatch. Save time and money by ordering a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. The complete side table BASE has an intermediate floor made of a 19 mm thick light gray melamine plate with gray plastic ummer as an additional loading area. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in ruby red RAL 3003. The TABLE BASE has a width of 1250 mm, a depth of 600 mm and a total height of 780 mm. Furthermore, the complete side table HAS GROUND balancing screws, which can compensate for unevenness of up to 10 mm. The light-gray melamine table top 22 mm thick, 1250 mm wide and 600 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.