• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TRANSOMOBIL TP4033.0001 Shelf trolley Brake Steel powder-coated Grey, Green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 1000 x 1295 mm

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Load capacity

500 kg

Height

1295 mm

Factory colour

Grey

Green

Wheels (Ø x W)

200 x 50 mm

No. of shelfs

3

Load area (length)

600 mm

Load area (width)

1000 mm

Tyre material

Solid rubber

Shelf type

Sheet metal panel

Material properties

powder-coated

Width

1000 mm

Length

600 mm

Load capacity

500 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219454 Manuflex TRANSOMOBIL TP4033.0001 Shelf trolley Brake Steel powder-coated Grey, Green

Description

Due to the stable construction of the floor wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of its torsion-resistant and extremely robust steel construction, the floor wagon TRANSOMOBIL is ideal for use in storage, shipping and production areas. Due to the large variety of colors, in 10 colors the price is equal, TRANSOMOBIL wagons can be assigned to individual business areas or you can provide variety in production and production due to the color differences. The shelves are canted and screwed to the inside of the columns and are thus infinitely height-adjustable. They have a load capacity of 120 kg.The shelf wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . The wheels have a dimension of 200 x 50 mm (Ø x width). Thus, the floor wagon TRANSOMOBIL offers you perfect stability. Other roller versions can be supplied on request.The carrying capacity of the floor wagon TRANSOMOBIL is 500 kg. In addition, shelves can be ordered separately under article no.: TT3613.0001.Electrically conductive design is possible on request.The shelf wagon TRANSOMOBIL has a height of 1295 mm, a width of 1000 mm and a depth of 600 mm. The loading height is 295 - 1295 mm. The TRANSOMOBIL-wagon is equipped with 3 floors, which are continuously adjustable and have a carrying capacity of 120 kg each. It is made of steel sheet and is powder coated in gray green HF 0001.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.