• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT1012.5007 Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x width: 850 x 500 mm loading area
Dim

(L x W x H) 500 x 850 x 810 mm

Product type

Trolley

Material

Steel

Table height

810 mm

Load area

850 x 500 mm

Load capacity

400 kg

Height

810 mm

Factory colour

Brilliant blue

No. of shelfs

2

Load area (length)

850 mm

Load area (width)

500 mm

Tyre material

Solid rubber

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Width

850 mm

Length

500 mm

Load capacity

400 kg

Load capacity (max.)

400 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 174723 Manuflex TT1012.5007 Trolley Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue

Description

The trolley TRANSO is suitable for transport of heavy goods and relieves thus physically your employees. It is also for use as storage or as a mobile workstation suitable. The trolley has a handy handle and is equipped with two Steering and trestle rollers made from solid rubber. For your safety, according to EN 1757-3 both castors with locking device. The trolley TRANSO offers a stability. Through the warp-resistant and robust steel construction is the trolley TRANSO ideal in the warehouse, shipping and production areas. The load capacity of the table car TRANSO is 400 kg. The trolleys can be equipped with a continuously adjustable-height between the ground with a load capacity of up to 120 kg can be added. You can select this using the article number TT 3611.5007 order now! If desired, other role models.
electrically conductive design is possible on request. The trolley TRANSO has a height of 810 mm, a width of 850 mm and a depth of 500 mm. It is manufactured by steel sheet and in brilliant blue RAL 5007 high-quality powder-coated.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)