• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT1081.2001 Trolley Brake Steel powder-coated Load capacity (max.): 200 kg Red, Orange

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x loading area width: 1200 x 800 mm
Dim

(L x W x H) 800 x 1200 x 765 mm

Product type

Trolley

Material

Steel

Table height

765 mm

Load area

1200 x 800 mm

Load capacity

200 kg

Height

765 mm

Factory colour

Red

Orange

No. of shelfs

2

Load area (length)

1200 mm

Load area (width)

800 mm

Tyre material

Solid rubber

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Width

1200 mm

Length

800 mm

Load capacity

200 kg

Load capacity (max.)

200 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 176542 Manuflex TT1081.2001 Trolley Brake Steel powder-coated Load capacity (max.): 200 kg Red, Orange

Description

The trolley TRANSO is suitable for transport of heavy goods and relieves thus physically your employees. It is also for use as storage or as a mobile workstation suitable. The trolley has a handy handle and is equipped with two Steering and trestle rollers made from solid rubber. For your safety, according to EN 1757-3 both castors with locking device. The trolley TRANSO offers a stability. Through the warp-resistant and robust steel construction is the trolley TRANSO ideal in the warehouse, shipping and production areas. The load capacity of the table car TRANSO amounts to 200 kg. The trolleys can be equipped with a continuously adjustable-height between the ground with a load capacity of up to 120 kg can be added. You can select this using the article number TT 3618.2001 order now! If desired, other role models.
electrically conductive design is possible on request. The trolley TRANSO has a height of 765 mm, a width of 1200 mm and a depth of 800 mm. It is manufactured by steel sheet and in the rotor is RAL 2001 high-quality powder-coated.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)